DSTB2045C, 2mA@45V 45V Dual Common Cathode 10A 580mV@10A TO-263(D2Pak) Schottky Barrier Diodes (SBD)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7 недель
1 420 руб.
от 10 шт. —
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Альтернативные предложения1
Описание
Power Semiconductors
Littelfuse Power Semiconductors are designed to meet the requirements for commercial and industrial applications. Littelfuse's line of power semiconductors have features like ultra-fast switching, low recovery time, high junction temperature capability, and low forward drop. These semiconductors allow for high reliability in high ambient temperatures or applications with minimal cooling available.
Littelfuse Power Semiconductors are designed to meet the requirements for commercial and industrial applications. Littelfuse's line of power semiconductors have features like ultra-fast switching, low recovery time, high junction temperature capability, and low forward drop. These semiconductors allow for high reliability in high ambient temperatures or applications with minimal cooling available.
Технические параметры
Brand: | Littelfuse |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 24000 |
If - Forward Current: | 20 A(2x10 A) |
Ifsm - Forward Surge Current: | 150 A |
Ir - Reverse Current: | 2 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | SMTO-263-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DST |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 580 mV |
Vr - Reverse Voltage: | 45 V |
Vrrm - Repetitive Reverse Voltage: | 45 V |
Вес, г | 1.77 |
Техническая документация
Datasheet DSTB2045C
pdf, 437 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары