BAS21HT1G, Диод быстрый SOD-323
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 руб.
Кратность заказа 20 шт.
от 200 шт. —
6 руб.
от 600 шт. —
4.20 руб.
от 3000 шт. —
3.57 руб.
Добавить в корзину 20 шт.
на сумму 180 руб.
Посмотреть аналоги6
Описание
DIODE, SIGNAL, 250V, SOD-323, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:625mA; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2Pins; Product Range:BAS21 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (15-Jan-2018); Breakdown Voltage Max:250V; Diode Type:Switching; Junction Temperature Tj Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Reverse Recovery Time trr Typ:50ns; Termination Type:Surface Mount Device
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Small Signal Switching Diode |
Maximum DC Reverse Voltage (V) | 250 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 250 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 20 |
Peak Forward Voltage (V) | 1.25 |
Peak Reverse Current (uA) | 0.1@200V |
Maximum Power Dissipation (mW) | 200 |
Peak Reverse Recovery Time (ns) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOD |
Pin Count | 2 |
Supplier Package | SOD-323 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Length | 1.7 |
Package Width | 1.25 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
Height | 0.9 mm |
If - Forward Current | 0.2 A |
Ir - Reverse Current | 0.1 uA |
Length | 1.7 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+150 C |
Package / Case | SOD-323 |
Peak Reverse Voltage | 250 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 50 ns |
RoHS | Details |
Series | BAS21HT1 |
Unit Weight | 0.001164 oz |
Vf - Forward Voltage | 1.25 V |
Width | 1.25 mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 52 КБ
Datasheet
pdf, 1680 КБ
Datasheet BAS21HT1G
pdf, 160 КБ
Документация
pdf, 90 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Похожие товары