TSOP2238, Миниатюрный ИК-приемник, 38кГц, 2,5-5,5В, 90°

Фото 1/5 TSOP2238, Миниатюрный ИК-приемник, 38кГц, 2,5-5,5В, 90°
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8017970322
Артикул: TSOP2238

Описание

Описание Миниатюрный ИК-приемник, 38кГц, 2,5-5,5В, 90° Характеристики
Монтаж THT

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Transmission Distance (m) 24
Viewing Orientation (°) 90
Subcarrier Frequency (kHz) 38
Maximum Operating Supply Voltage (V) 5.5
Typical Operating Supply Voltage (V) 5|3.3
Minimum Operating Supply Voltage (V) 2.7
Supply Current (mA) 1.05
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 85
Packaging Tube
Pin Count 3
Mounting Through Hole
Package Height 6.95
Package Length 6
Package Width 5.6
PCB changed 3
B.P.F. Center Frequency 38.0kHz
Base Product Number TSOP2238 ->
Current - Supply 700ВµA
ECCN EAR99
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 85В°C (TA)
Orientation Side View
Package Tube
RoHS Status ROHS3 Compliant
Sensing Distance 45m
Voltage - Supply 2.5V ~ 5.5V
Beam Angle 45 deg
Brand Vishay Semiconductors
Carrier Frequency 38 kHz
Data Transmission Rate 800 bits/s
Factory Pack Quantity 90
Height 6.95 mm
Length 6 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum High Level Output Voltage 100 mV
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Current 700 uA
Operating Supply Voltage 2.5 V to 5.5 V
Output Current 5 mA
Package / Case Side Looker
Pd - Power Dissipation 10 mW
Product Category Infrared Receivers
RoHS Details
Series TSOP
Transmission Distance 45 m
Viewing Angle 45 deg
Width 5.6 mm
Maximum Transmission Distance 45m
Number of Pins 3
Operating Temperature Range -25 →+85 °C
Wavelength of Peak Sensitivity 950nm
Вес, г 1.05

Техническая документация

Datasheet
pdf, 199 КБ
Datasheet
pdf, 275 КБ
Datasheet TSOP4830
pdf, 72 КБ
Datasheet TSOP4830
pdf, 1108 КБ
Документация
pdf, 172 КБ