SE555P, Таймер PDIP8

Фото 1/5 SE555P, Таймер PDIP8
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.130 руб.
от 30 шт.102 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8018071771
Артикул: SE555P
Бренд: Texas Instruments

Описание

Тип 555, таймер / осциллятор (одиночный) IC 100 кГц 8-PDIP

Технические параметры

Base Product Number SE555 ->
Current - Supply 10mA
ECCN EAR99
Frequency 100kHz
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Type 555 Type, Timer/Oscillator (Single)
Voltage - Supply 4.5V ~ 18V
Maximum High Level Output Current -200mA
Maximum Low Level Output Current 200mA
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +125 °C
Maximum Quiescent Current 12mA
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -55 °C
Number of Internal Timers 1
Package Type PDIP
Pin Count 8
Timer Type Standard
Width 6.35mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
High Level Output Current: 200 mA
Low Level Output Current: -200 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Internal Timers: 1 Timer
Operating Supply Current: 4 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Series: SE555
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Type: Standard
Automotive No
Maximum High Level Output Current - (mA) -200
Maximum Low Level Output Current - (mA) 200
Maximum Operating Supply Voltage - (V) 18
Military No
Minimum Operating Supply Voltage - (V) 4.5
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Standard Package Name DIP
Supplier Package PDIP
Вес, г 1.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем