CY8CPROTO-063-BLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 860 руб.
Добавить в корзину 1 шт.
на сумму 5 860 руб.
Описание
PSoC® 6 BLE prototyping kit (CY8CPROTO-063-BLE) is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. This kit is designed with a snap-away form-factor allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use independently. It provides easy access to all the device I/Os in a breadboard compatible format and includes an LED, a push button and current measuring jumpers.
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | PSoC 6 |
Номер Ядра Чипа | CYBLE-416045-02 |
Подархитектура Ядра | Cortex-M4F |
Подтип Приложения | Bluetooth |
Производитель Чипа | Cypress |
Тип Приложения Набора | Создание Прототипов |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYBLE-416045-02 |
Classification | Development Board |
Processor Family Name | ARM |
Processor Type | MCU |
Technology | PSoC |
Техническая документация
Похожие товары