APT1608ZGCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт. со склада г.Москва, срок 5-6 дней
37 руб.
Мин. кол-во для заказа 41 шт.
Добавить в корзину 41 шт.
на сумму 1 517 руб.
Альтернативные предложения4
Описание
Светодиоды дискретные
APT Series SMD Chip LEDsKingbright APT Series SMD Chip LEDs are low power, true color surface mount devices ideal for backlight and indicator applications.These Kingbright devices offer a wide viewing angle and are available in various color and lens types. APT LEDs have a level 3 moisture sensitivity.
Технические параметры
кол-во в упаковке | 2000 |
корпус | SMD2 |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 350 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 102.5 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 525 nm |
Automotive | No |
Dominant Wavelength - (nm) | 525 |
High Brightness | No |
High Power | No |
Intensity | 550mcd |
LED Material | InGaN |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.2x0.8x0.5 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 25 |
Maximum Forward Voltage - (V) | 4.1 |
Military | No |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 515 |
Pin Count | 2 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 130 |
Factory Pack Quantity | 2000 |
If - Forward Current | 20 mA |
Illumination Color | Green |
Lens Color | Colorless |
Lens Dimensions | 1.2 mm x 0.8 mm |
Lens Shape | Rectangular |
Lens Transparency | Water Clear |
Luminous Intensity | 350 mcd |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package - Case | 0603(1608 metric) |
Power Rating | 102.5 mW |
Product | Green LEDs |
Selling Alternatives | AP1608VGC/A |
Vf - Forward Voltage | 3.3 V |
Viewing Angle | 120 deg |
Wavelength-Color Temperature | 525 nm |
Вес, г | 0.058 |
Техническая документация
Datasheet
pdf, 232 КБ
Datasheet APT1608ZGCK
pdf, 508 КБ
Datasheet APT1608ZGCK
pdf, 231 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.