LDC0851HDSGT , Proximity

Фото 1/2 LDC0851HDSGT , Proximity
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 500 руб.
Номенклатурный номер: 8018153276
Артикул: LDC0851HDSGT
Бренд: Texas Instruments

Описание

Semiconductors\Sensor ICs\Proximity Sensor ICs
LDC0851 Highly Accurate Inductive Switch

Texas Instruments LDC0851 Highly Accurate Inductive Switch is a close range inductive switch ideal for contactless and robust applications such as presence detection, event counting, and simple buttons. The switch is triggered when a conductive object comes within close proximity of the sensing coil. Hysteresis is included to ensure a reliable switching threshold immune to mechanical vibration. The differential implementation prevents false triggering over environmental factors such as temperature variation or humidity effects. Inductive sensing technology provides reliable and accurate sensing even in the presence of dirt, oil, or moisture making it ideal for use in harsh or dirty environments.

Технические параметры

Maximum Output Current 5mA
Maximum Output Voltage 3.46 V
Maximum Switching Frequency 15 MHz
Sensor Type Proximity
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Frequency: 19 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 uA
Operating Supply Voltage: 3 V
Output Configuration: I2C
Package / Case: WSON-8
Product Category: Proximity Sensors
Sensing Method: Inductive
Series: LDC0851
Subcategory: Sensors

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем