LMT70YFQT, Analog Temperature Sensor, Analogue Output, Surface Mount, ±0.13°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 200 руб.
Описание
Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
Temperature Sensor Analog, Local -55В°C ~ 150В°C 5.194mV/В°C 4-DSBGA (0.81x0.81)
Технические параметры
Accuracy | ±0.13°C |
Mounting Type | Surface Mount |
Output Type | Analogue |
Sensor Function | Temperature |
Accuracy - Highest (Lowest) | В±0.13В°C (В±0.36В°C) |
Base Product Number | LMT70 -> |
ECCN | EAR99 |
Features | Output Switch, Shutdown Mode |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-WFBGA, DSBGA |
REACH Status | REACH Unaffected |
Resolution | 5.194mV/В°C |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -55В°C ~ 150В°C |
Sensor Type | Analog, Local |
Supplier Device Package | 4-DSBGA (0.81x0.81) |
Test Condition | 30В°C (150В°C) |
Voltage - Supply | 2V ~ 5.5V |
Accuracy: | +/-0.5 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Package / Case: | WLCSP-4 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | LMT70 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Type: | Temperature Sensor |
Похожие товары