TPD4E02B04QDQARQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 100 шт. —
120 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
Automotive Quad 0.25-pF, ±3.6-V, ±12-kV ESD protection diode for USB 3.0 & High 10-USON -40 to 125
Технические параметры
Automotive | Yes |
Capacitance Value - (pF) | 0.25(Typ) |
Maximum Breakdown Voltage - (V) | 7.5 |
Maximum Clamping Voltage - (V) | 8.8(Typ) |
Maximum Leakage Current - (uA) | 0.01 |
Maximum Working Voltage - (V) | 3.6 |
Military | No |
Number of Elements per Chip | 4 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 10 |
Standard Package Name | SON |
Supplier Package | USON |
Brand | Texas Instruments |
Breakdown Voltage | 5.5 V |
Cd - Diode Capacitance | 0.33 pF |
Clamping Voltage | 8.8 V |
Factory Pack Quantity | 3000 |
Ipp - Peak Pulse Current | 5 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Number Of Channels | 4 Channel |
Operating Supply Voltage | 3.6 V |
Package / Case | USON-10 |
Polarity | Bidirectional |
Pppm - Peak Pulse Power Dissipation | 17 W |
Product Category | TVS Diodes/ESD Suppressors |
Product Type | ESD Suppressors |
Series | TPD4E02B04-Q1 |
Subcategory | TVS Diodes/ESD Suppression Diodes |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | 15 kV |
Vesd - Voltage ESD Contact | 12 kV |
Capacitance Value (pF) | 0.25(Typ) |
Configuration | Quad |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Breakdown Voltage (V) | 7.5 |
Maximum Clamping Voltage (V) | 8.8(Typ) |
Maximum Leakage Current (uA) | 0.01 |
Maximum Operating Temperature (°C) | 125 |
Maximum Peak Pulse Current (A) | 2 |
Maximum Working Voltage (V) | 3.6 |
Minimum Breakdown Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 10 |
Peak Pulse Power Dissipation (W) | 17 |
PPAP | Yes |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 1 |
Type | TVS |
Maximum Clamping Voltage | 8.8V |
Minimum Breakdown Voltage | 7.5V |
Mounting Type | Surface Mount |
Package Type | USON |
Вес, г | 0.01 |
Техническая документация
Datasheet TPD4E02B04QDQARQ1
pdf, 2857 КБ
Дополнительная информация
Похожие товары