FN281-1-06, Разъем: питания AC; гнездо; "папа"; 1А; 250ВAC; на панель,винтами
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7 недель
8 590 руб.
от 20 шт. —
6 540 руб.
Добавить в корзину 1 шт.
на сумму 8 590 руб.
Альтернативные предложения2
Описание
FN280 Power Entry Modules
Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.
Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.
Технические параметры
Функциональное назначение | Разъем | |
Brand: | Schaffner | |
Compliance: | UR, CSA, ENEC | |
Connector Type: | IEC Inlet Filter | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Filter Type: | Standard | |
Filtered: | Filtered | |
Fused: | Yes | |
Manufacturer: | Schaffner | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Panel Mount | |
Part # Aliases: | 800360 | |
Product Category: | AC Power Entry Modules | |
Product Type: | AC Power Entry Modules | |
Product: | Inlets | |
Series: | FN280 | |
Subcategory: | Power Entry | |
Switch Function: | Switched | |
Termination Style: | Quick Connect | |
Voltage Rating: | 250 VAC | |
Вес, г | 85.5 |
Техническая документация
Datasheet
pdf, 505 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары