MEM2061-01-188-00-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт. со склада г.Москва, срок 6-9 дней
490 руб.
от 2 шт. —
390 руб.
от 5 шт. —
317 руб.
от 10 шт. —
291.06 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения3
Описание
Электроэлемент
MICRO SD CONN, PUSH-PUSH, 8POS, SMT; Product Range:MEM2061 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Card Type | microSDв(ў |
Connector Type | Connector |
Contact Finish | Gold |
Contact Finish Thickness | 3.00Вµin(0.076Вµm) |
Ejector Side | - |
Features | Switch |
Height Above Board | 0.074"(1.88mm) |
Insertion, Removal Method | Push In, Pull Out |
Manufacturer | GCT |
Mounting Feature | Normal, Standard-Top |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 10(8+2) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | MEM2061 |
Card connector features | contact for card presence detection |
Connector variant | push-push |
Contact material | phosphor bronze |
Contact plating | gold flash |
Current rating | 0.5A |
Electrical mounting | SMT |
Enclosure material | LCP |
Height | 1.88mm |
Kind of card | microSD |
Kind of package | reel |
Max number of cycles | 5000 |
Min. insulation resistance | 1GΩ |
Number of pins | 8 |
Operating temperature | -25…85°C |
Type of connector | for cards |
Factory Pack Quantity | 1000 |
Flammability Rating | UL 94 V-0 |
Housing Material | Liquid Crystal Polymer(LCP) |
Insertion - Extraction Style | Push-Push |
Insulation Resistance | 500 MOhms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | PCB Mount |
Number of Contacts | 8 Contact |
Number of Rows | 1 Row |
Pitch | 1.88 mm |
Product | Card Connectors |
Termination Style | SMD/SMT |
Voltage Rating | 100 VDC |
Техническая документация
Чертеж
pdf, 172 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.