MPXV7002DPT1, Board Mount Pressure Sensors SOP DUAL 2KPA

Фото 1/2 MPXV7002DPT1, Board Mount Pressure Sensors SOP DUAL 2KPA
Изображения служат только для ознакомления,
см. техническую документацию
5 920 руб.
от 10 шт.4 160 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Номенклатурный номер: 8018652550
Артикул: MPXV7002DPT1
Бренд: NXP Semiconductor

Описание

Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R

Технические параметры

Чувствительность, В/Па 1В/кПа
Accuracy (%) ±6.25
Automotive No
Device Pressure Type Differential
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) <20
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 60
Maximum Overload Pressure 75kPa
Maximum Supply Current (mA) 10
Media Air
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) 10
Mounting Surface Mount
Operating Pressure Range -2kPa to 2kPa
Output Voltage (V) 0.5 to 4.5
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Response Time (ms) 1
Supplier Package SNSR
Typical Full Scale Output 4.5VDC
Typical Operating Supply Voltage (V) 5
Вес, г 6.35

Техническая документация

Datasheet
pdf, 215 КБ
Datasheet
pdf, 930 КБ