FSA2567UMX, Analog Switch ICs Low Power 2xSIM Card

FSA2567UMX, Analog Switch ICs Low Power 2xSIM Card
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.144 руб.
от 500 шт.125.69 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8018654722
Артикул: FSA2567UMX

Описание

SIM CARD SWITCH, 4PDT, UMLP-16; No. of Channels:1Channels; Analogue Switch Type:4PDT; On State Resistance Max:0.7ohm; Supply Voltage Range:1.65V to 4.3V; Analogue Switch Case:UMLP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type UMLP
Pin Count 16
Analog Switch ON Resistance 12@1.8V(ohm)
Analog Switch Turn Off Time 30(Typ)@1.8V(ns)
Analog Switch Turn On Time 65(Typ)@1.8V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Frequency (Max) 475(TYP)@3.6V(MHz)
Input Signal Type SINGLE
Maximum Propagation Delay Bus to Bus 0.25(TYP)@3.3V
Mounting Surface Mount
Multiplexer Configuration Single 4PDT
Number of Channels 1
Number of Inputs 4
Number of Outputs 8
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Signal Type SINGLE
Packaging Tape and Reel
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 4.3(V)
Single Supply Voltage (Min) 1.65(V)
Single Supply Voltage (Typ) 3(V)
Special Features BREAK-BEFORE-MAKE
Switch Control Logic ACTIVE LOW/HIGH
Switch Normal Position NO/NC
Type Analog Switch

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 865 КБ
Документация
pdf, 284 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем