NE555PS, Timers & Support Products Single Precision Timer 8-SO
290 руб.
от 10 шт. —
190 руб.
от 80 шт. —
171 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SO
Технические параметры
Base Product Number | NE555 -> |
Current - Supply | 10mA |
ECCN | EAR99 |
Frequency | 100kHz |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C |
Package | Bulk |
Package / Case | 8-SOIC (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO |
Type | 555 Type, Timer/Oscillator (Single) |
Voltage - Supply | 4.5V ~ 16V |
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Height | 1.95 mm |
High Level Output Current | 200 mA |
Length | 6.2 mm |
Low Level Output Current | -200 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Internal Timers | 1 Timer |
Operating Supply Current | 2000 uA |
Packaging | Reel |
Product Category | Timers Support Products |
RoHS | Details |
Series | NE555 |
Supply Voltage - Max | 16 V |
Supply Voltage - Min | 4.5 V |
Width | 5.3 mm |
Техническая документация
Datasheet
pdf, 1556 КБ
Datasheet NA555, NE555, SA555, SE555
pdf, 1725 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем