SI8274DB1-IS1R, Digital Isolated Driver

SI8274DB1-IS1R, Digital Isolated Driver
Изображения служат только для ознакомления,
см. техническую документацию
7500 шт., срок 5-7 недель
690 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 1 725 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8018751360
Артикул: SI8274DB1-IS1R
Бренд: Skyworks Solutions

Описание

Si827x 4A ISOdrivers
Skyworks Solutions Inc. Si827x 4A ISOdrivers are ideal driving power switches with high transient (DV/DT) immunity. The Si827x ISOdrivers are used for a variety of power supply, inverter, and motor control applications. These switches use proprietary silicon isolated technology with industry-leading noise immunity, high-speed, low latency, skew, and reliability.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Development Kit: SI8275ISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 18 ns
Features: Industrial, High Speed, Low Latency And Skew
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Isolation Voltage: 2.5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Output Current: 4 mA
Output Voltage: 12 V
Package / Case: SOIC-16
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 105 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 16 ns
Series: Si8274
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.2 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 1390 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.