SI8605AD-B-ISR, Digital Isolator Open Drain 4-CH 10Mbps 16-Pin SOIC W T/R

SI8605AD-B-ISR, Digital Isolator Open Drain 4-CH 10Mbps 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
28750 шт., срок 6-8 недель
1 320 руб.
Кратность заказа 1250 шт.
Добавить в корзину 1250 шт. на сумму 1 650 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8018754439
Артикул: SI8605AD-B-ISR
Бренд: Skyworks Solutions

Описание

Digital Isolators
Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 10 Mb/s
Development Kit: si86xxiso-kit
Factory Pack Quantity: Factory Pack Quantity: 1250
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 7.2 mA
Package / Case: SOIC-Wide-16
Pd - Power Dissipation: 275 mW
Polarity: Bidirectional, Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 20 ns
Protocol Supported: I2C
Pulse Width Distortion: 12 ns
Pulse Width: 40 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: SI8605AD
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: I2C Isolator

Техническая документация

Datasheet
pdf, 760 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.