LM809M3-4.63/NOPB, IC: Supervisor Integrated Circuit; Active logical level: low
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Супервизор Push-Pull, Тотемный столб 1 канал SOT-23-3
Технические параметры
Base Product Number | LM809 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.63V |
корпус | SOT23-3 |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Maximum Reset Active Time | 840ms |
Minimum Monitored Voltage | 4.63V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Number of Supervisors | 1 |
Output Driver | Active Low |
Package Type | SOT-23 |
Pin Count | 3 |
Battery Backup Switching | No Backup |
Brand | Texas Instruments |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 0.93 mm |
Length | 2.92 mm |
Manual Reset | No Manual Reset |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 18 uA |
Operating Temperature Range | -40 C to+105 C |
Output Type | Active-low, Push-pull |
Overvoltage Threshold | 4.7 V |
Packaging | Reel |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 840 ms |
RoHS | Details |
Series | LM809 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 2.63 V, 2.93 V, 3.08 V, 4.38 V, 4.63 V |
Undervoltage Threshold | 4.56 V |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем