PIC32MZ2064DAG176-I/2J, 32-bit Microcontrollers - MCU 32 Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, 32MB DRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 430 руб.
от 25 шт. —
5 490 руб.
от 120 шт. —
5 110 руб.
Добавить в корзину 1 шт.
на сумму 7 430 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
32-bit MicrocontrollersMicrochip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | MIPS32 microAptiv |
Data Bus Width: | 32 bit |
Data RAM Size: | 640 kB |
Data RAM Type: | SDRAM, SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | CAN, I2C, I2S, SPI UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 120 I/O |
Package / Case: | LQFP-176 |
Packaging: | Tray |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | PIC32MZxxxxDA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Tradename: | MIPS32 |
Watchdog Timers: | Watchdog Timer |
ADCs | 45x12 bit |
Data Bus Width | 32bit |
Device Core | microAptiv CPU |
Family Name | PIC32MZ |
Instruction Set Architecture | MIPS32 |
Maximum Frequency | 200MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 5 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 176 |
Program Memory Size | 2.048 MB |
Program Memory Type | Flash |
RAM Size | 640 kB |
Typical Operating Supply Voltage | 1.8(Core)V |
USB Channels | 1 |
Width | 22mm |
ADC Channels | 45 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 2 |
Core Architecture | PIC |
Data Retention (Year) | 20 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 5 |
I2S | 6 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Key Size | 128bit@AES/192bit@AES/256bit@AES |
Maximum Clock Rate (MHz) | 200 |
Maximum CPU Frequency (MHz) | 200 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 1.9|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Endurance (Cycles) | 20000 |
Minimum Operating Supply Voltage (V) | 1.7|2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Single |
Number of I/Os | 120 |
Number of Keys | 3@DES |
Packaging | Tray |
Parallel Master Port | Yes |
Part Status | NRND |
PCB changed | 176 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 6 |
Supplier Package | LQFP EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
UART | 6 |
USB | 1 |
Watchdog | 1 |
Вес, г | 21 |
Техническая документация
Datasheet
pdf, 15281 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 6061 КБ
Datasheet
pdf, 122 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»