EVAL-ADXL367Z, Acceleration Sensor Development Tools Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer

13 280 руб.
Добавить в корзину 1 шт. на сумму 13 280 руб.
Номенклатурный номер: 8018883668
Артикул: EVAL-ADXL367Z
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
ADXL367 Customer Evaluation System

Analog Devices Inc. ADXL367 Customer Evaluation System consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTER4-Z), and a satellite board (EVAL-ADXL367Z breakout board). This evaluation system allows the user to test and evaluate the ADXL367 accelerometer. The ADXL367 system comes with all the necessary cables and connectors. This customer evaluation system is a flexible inertial sensor evaluation platform with fast and easy installation.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 1.1 V to 3.6 V
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Breakout Boards
Sensing Axis: 3-Axis
Series: ADXL367
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL367BCCZ
Type: MEMS Accelerometer Sensor

Техническая документация

Datasheet
pdf, 2160 КБ