Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

DS28E22Q+T, EEPROM DeepCover Secure Authenticator with 1-Wi

DS28E22Q+T, EEPROM DeepCover Secure Authenticator with 1-Wi
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.590 руб.
от 100 шт.446 руб.
от 1000 шт.385.10 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8018883804
Артикул: DS28E22Q+T
Бренд: Analog Devices

Описание

Semiconductors\Memory ICs\EEPROM
DeepCover® Secure Authenticator with SHA-256

Maxim Integrated DeepCover® Secure Authenticator with SHA-256 is an embedded security solution to cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible. The SHA-256 coprocessor is an I²C slave controlled by a host processor which delivers unsurpassed low-cost IP protection, clone prevention, and peripheral authentication. Maxim DeepCover Secure Authenticator with SHA-256 is ideal for authentication and secure feature control.

Технические параметры

Brand: Maxim Integrated
Data Retention: 10 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 1-Wire
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.97 V to 3.63 V
Organization: 256x8
Package / Case: TDFN-6
Part # Aliases: DS28E22Q
Product Category: EEPROM
Product Type: EEPROM
Series: DS28E22Q
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 625 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем