SI8710CC-B-ISR, Digital Isolator Open Collector 1-CH 1Mbps 8-Pin SOIC N T/R Automotive AEC-Q100
![Фото 1/2 SI8710CC-B-ISR, Digital Isolator Open Collector 1-CH 1Mbps 8-Pin SOIC N T/R Automotive AEC-Q100](https://static.chipdip.ru/lib/893/DOC014893879.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/098/DOC027098988.jpg)
7500 шт., срок 5-7 недель
270 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 675 000 руб.
Альтернативные предложения1
Описание
Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator Open Collector 1-CH 1Mbps 8-Pin SOIC N T/R
Технические параметры
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 5(Typ) |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 8 |
Maximum Power Dissipation (mW) | 140 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Propagation Delay Time (tPHL) (ns) | 60 |
Maximum Propagation Delay Time (tPLH) (ns) | 60 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Working Insulation Voltage | 630Vp |
Minimum Common Mode Rejection (kV/us) | 20 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Collector |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Process Technology | CMOS |
Supplier Package | SOIC N |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 1 Mb/s |
Development Kit: | si871xdip8-kit |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 5 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 15 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.7 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 140 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 60 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 20 ns |
Pulse Width: | 1 us |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | Si8710 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары