1-215307-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
от 2 шт. —
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Описание
Электроэлемент
Описание 2X12P HV100 REC CON. TE, 7.0MM
Технические параметры
Centerline (Pitch) | 2.54 mm |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 7 mm |
Connector Profile | Standard |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Gold |
Contact Protection Type | Closed Entry Housing |
Contact Shape & Form | Square |
Contact Type | Socket |
Housing Color | Green |
Housing Material | Polyester-GF |
Mating Entry Location | Top |
Mating Pin Diameter | 0.63 mm |
Mating Square Post Dimension | 0.63 mm |
Number of Positions | 12 |
Number of Rows | 2 |
Operating Temperature Range | -65-125 °C, (-55-105 °C) |
Packaging Quantity | 64 |
PCB Connector Assembly Type | PCB Mount Receptacle |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.5 µm |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Retention Solder Tails |
PCB Thickness (Recommended) | 1.6 mm |
Rectangular Termination Post & Tail Thickness | 0.2 mm |
Rectangular Termination Post & Tail Width | 0.69 mm |
Row-to-Row Spacing | 2.54 mm |
Sealable | No |
Solder Process Feature | Board Standoff |
Stackable | Yes |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.1 mm |
UL Flammability Rating | UL 94V-0 |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Housing Color: | Green |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU HV-100 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Receptacles |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 12A |
Mounting Type | Through Hole |
Number of Contacts | 24 |
Pitch | 2.54mm |
Series | AMPMODU HV100 |
Termination Method | Solder |
Type | Socket Strip |
Вес, г | 3.833 |