2031-15T-SM-RP3LF

2031-15T-SM-RP3LF
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.430 руб.
от 10 шт.370 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8018885305
Бренд: Bourns

Описание

Электроэлемент
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SUBMINIATURE SPARK G AP SURFACE MOUNT

Технические параметры

Brand Bourns
DC Sparkover 60 V
Diameter 5 mm
Factory Pack Quantity 1000
Failsafe Protection Y/N Failsafe Not Protected
Insulation Resistance 1 GOhms
Length 4.4 mm
Manufacturer Bourns
Mounting Style SMD/SMT
Number of Electrodes 2 Electrode
Operating Temperature Range -40 C to+90 C
Packaging Reel
Peak Pulse Current 1 kA
Product Category Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
RoHS Details
Technology Gas Discharge Tubes
Termination Style SMD/SMT
Type 2 Electrode Miniature Gas Discharge Tube
Unit Weight 12.345887 oz
Brand: Bourns
DC Sparkover: 150 V
Diameter: 5 mm
Factory Pack Quantity: 1000
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 GOhms
Manufacturer: Bourns
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Peak Pulse Current: 1 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT
Type: 2 Electrode Miniature Gas Discharge Tube
Вес, г 0.5498

Техническая документация

Datasheet
pdf, 170 КБ
Datasheet 2031-23T-SMLF
pdf, 153 КБ