114110207, Single Board Computers Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case w

114110207, Single Board Computers Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case w
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
399 700 руб.
Добавить в корзину 1 шт. на сумму 399 700 руб.
Номенклатурный номер: 8018898185
Артикул: 114110207
Бренд: Seeed Studio

Описание

Embedded Solutions\Computing\Single Board Computers
Jetson AGX Orin 32GB H01 Module Kit

Seeed Studio Jetson AGX Orin 32GB H01 Module Kit is a powerful solution for AI development, featuring the high-performance Jetson AGX Orin™ 32GB Module. The Seeed Studio kit has a comprehensive carrier board with advanced connectivity options. With 200 TOPs of AI processing power and pre-installed JetPack 5.0.2, this kit provides an alternative to the Jetson AGX Orin Dev Kit. The kit comes with a heatsink and cooling fan, an aluminum case, and an array of ports. The ports include PCIe X16, GbE, 10GbE, USB 3.2, HDMI 2.1, M.2 Key M and E, Wi-Fi®, BLUETOOTH®, MIPI CSI-2, and a 40-pin header.

Технические параметры

Brand: Seeed Studio
Core: ARM Cortex-A78AE
Manufacturer: Seeed Studio
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Number of Cores: 8 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 9 V to 20 V
Processor Brand: NVIDIA
Processor Type: Jetson AGX Orin
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.