SI8641ED-B-IS, Digital Isolators 5 kV 3 forward & 1 reverse 4-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10972 шт., срок 7-9 недель
1 330 руб.
от 10 шт. —
930 руб.
от 92 шт. —
746 руб.
от 276 шт. —
644.12 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Digital Isolators
Si86xx Digital IsolatorsSkyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125 C, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 150 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current: | 10 mA |
Package / Case: | SOIC-Wide-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 8 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 4.5 ns |
Pulse Width: | 5 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | Si864x |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.375 V |
Type: | General Purpose |
Brand | Silicon Labs |
Factory Pack Quantity | 46 |
Isolation Voltage | 5 kVrms |
Manufacturer | Silicon Laboratories |
Maximum Data Rate | 150 Mb/s |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Package / Case | SOIC-16 |
Packaging | Tube |
Power Dissipation | 275 mW |
Product Category | Digital Isolators |
Propagation Delay Time | 10 ns |
RoHS | Details |
Series | Si8641ED |
Supply Current | 7.3 mA, 14.3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Type | General Purpose |
Unit Weight | 0.001764 oz |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 7.8 mA |
Mounting Type | Surface Mount |
Number of Pins | 16 |
Package Type | SOIC W |
Rise Time | 4ns |
Width | 7.5mm |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары