FMS006-2610-0, Memory Card Connectors STANDARD MOUNT SIM CARD PUSH-PUSH TYPE

FMS006-2610-0, Memory Card Connectors STANDARD MOUNT SIM CARD PUSH-PUSH TYPE
Изображения служат только для ознакомления,
см. техническую документацию
3338 шт., срок 7-9 недель
570 руб.
от 10 шт.430 руб.
от 100 шт.337 руб.
от 500 шт.278.21 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8018909122
Артикул: FMS006-2610-0

Описание

Connectors\Memory Connectors\Memory Card Connectors
Yamaichi FMS006 Series Low-profile SIM/USIM Card Connectors
Yamaichi FMS006 Series Low-profile SIM/USIM card connectors are top-mounting, SMT type, solder-terminal-out connectors designed to conform to the GSM standard for mobile communications. The RoHS compliant the FMS006 SIM/USIM Card Connectors are constructed using an UL94V-0 liquid crystal polymer and polarized to prevent mis-mating. The FMS006 Series offers a 0.5A current rating, 5VAC rms voltage rating, 500VAC rms / minute withstanding voltage, 500MΩ min. @ 500VDC insulation resistance, durability of 5.000 cycles, and -55°C to +85°C operating temperature. The 18.7mm width/ 27.85mm length/ 1.95mm height connector is tape and reel packaged for pick-and-place machine.

Технические параметры

Brand: Yamaichi Electronics
Card Type: SIM
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 800
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 500 MOhms
Manufacturer: Yamaichi Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Mounting Type: Top
Number of Contacts: 6 Contact
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: FMS006
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 5 V

Техническая документация

Datasheet
pdf, 1916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.