VS-8ETX06FP-N3, 600V 8A / VS-8ETX06FP-N3

VS-8ETX06FP-N3, 600V 8A / VS-8ETX06FP-N3
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Кратность заказа 50 шт.
от 200 шт.229 руб.
Добавить в корзину 50 шт. на сумму 11 500 руб.
Номенклатурный номер: 8018913887
Артикул: VS-8ETX06FP-N3

Описание

Диоды / IR,VISHAY,ST,NXP

TO-220FP

FRED Pt® Gen4 Recovery Diodes

Vishay Semiconductors FRED Pt® Gen4 Recovery Diodes are engineered for use with Vishay Trench IGBTs. These FRED Pt ultra-fast diodes are available in 600V and 650V variants to reduce conduction losses and increase efficiency. The recovery diodes are available in "U" and "H" variants. The U series provides low forward voltage down to 1.4V for 600V diodes and are optimized to deliver high speeds for higher frequency applications. The H series offers reverse recovery times down to 25ns with low typical forward voltages down to 1.65V for 600V devices. Typical applications for Vishay Semiconductors FRED Pt Gen4 Recovery Diodes include high-frequency converters in power modules, motor drives, solar inverters, DC/DC converters, boosters, choppers, and more.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 8 A
Ir - Reverse Current: 500 uA
Manufacturer: Vishay
Max Surge Current: 110 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220FP
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 17 ns
Series: FRED Pt
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 600 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов