INA181A2IDBVR, Микросхема, измерительный усилитель, 210кГц, Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Описание Микросхема, измерительный усилитель, 210кГц, Ch: 1
Технические параметры
Amplifier Type: | Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Development Kit: | INA180-181EVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Bi-directional, Low-side Capable |
Gain Error: | 0.1% |
Gain V/V: | 50 V/V |
GBP - Gain Bandwidth Product: | 210 kHz |
Ib - Input Bias Current: | 75 uA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 260 uA |
Output Current per Channel: | 8 mA |
Package / Case: | SOT-23-6 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA181 |
Shutdown: | Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -200 mV to 26 V |
Vos - Input Offset Voltage: | 100 uV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 75(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 33.98(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 84 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 101.94(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 5 |
Number of Channels | Single |
Operating Temperature | -40℃~+125℃ |
Supply Current | 260uA |
Вес, г | 0.0186 |
Техническая документация
Datasheet
pdf, 2002 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем