471-044, RF Development Tools B200mini w/Enclosure Bundle

46 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
309 000 руб.
Добавить в корзину 1 шт. на сумму 309 000 руб.
Номенклатурный номер: 8019807027
Артикул: 471-044
Бренд: Digilent

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
B200mini Ettus USRP 70MHz-6GHz SDR/Cognitive Radio

Digilent B200mini Ettus USRP 70MHz to 6GHz SDR/Cognitive Radio is a flexible and compact platform, ideal for hobbyist and OEM applications. The B200mini offers a wide frequency range and a user-programmable Xilinx Spartan-6 XC6SLX75 FPGA, all in the size of a business card. The comparable Ettus USRP B205mini-i is an industrial temperature version with a larger FPGA for more advanced applications.

Технические параметры

Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 6 GHz
Manufacturer: Digilent
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9364
Type: RF Front End
Вес, г 0.01

Техническая документация

Datasheet
pdf, 357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.