QSRZ-G2L0, Computer-On-Modules - COM QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as thermal pad.

QSRZ-G2L0, Computer-On-Modules - COM QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as thermal pad.
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 070 руб.
Добавить в корзину 1 шт. на сумму 25 070 руб.
Номенклатурный номер: 8019807273
Артикул: QSRZ-G2L0
Бренд: Ka-Ro electronics

Описание

Embedded Solutions\Computing\Computer-On-Modules - COM
QSRZ Computer-on-Modules

Ka-Ro Electronics QSRZ Computer-on-Modules offer a Renesas RZ/G2L Dual 1.2GHz Arm® Cortex®-A55 200MHz Arm Cortex-M33 processor. the devices provide a 512MB (QSRZ-G2L1) or 1GB (QSRZ-G2L0) DDR3L SDRAM. The QSRZ Computer-on-Modules delivers a -40°C to 85°C industrial temperature in a 27mm square QFN type lead style package.

Технические параметры

Brand: Ka-Ro electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.2 GHz
Manufacturer: Ka-Ro electronics
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 1 GB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 3.1 V to 3.6 V
Processor Brand: Renesas
Processor Type: ARM Cortex
Product Category: Computer-On-Modules-COM
Product Type: Computer-On-Modules-COM
Series: KaRo Computer-On-Module
Subcategory: Computing

Техническая документация

Datasheet
pdf, 1200 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.