PIC16F19156-I/SO, 8 Bit MCU, XLP, PIC16 Family PIC16F19XX Series Microcontrollers, 32 МГц, 28 КБ, 2 КБ, 28 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Описание
PIC PICВ® XLPв„ў 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SOIC
Технические параметры
Base Product Number | PIC16F19156 -> |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 20x12b; D/A 1x5b |
ECCN | 3A991A2 |
EEPROM Size | 256 x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 24 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
Program Memory Size | 28KB (16K x 14) |
Program Memory Type | FLASH |
RAM Size | 2K x 8 |
Series | PICВ® XLPв„ў 16F -> |
Speed | 32MHz |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V |
ADCs | 20x12 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | SOIC |
Pin Count | 28 |
Pulse Width Modulation | 1(2x10 bit) |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 0 |
Width | 7.5mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 20 Channel |
Number of I/Os: | 24 I/O |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 28 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F191xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 11552 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 90 КБ
Datasheet PIC16F19176-I/PT
pdf, 6454 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем