XM125, Distance Sensor Modules Entry+ Radar sensor Module with A121

XM125, Distance Sensor Modules Entry+ Radar sensor Module with A121
Изображения служат только для ознакомления,
см. техническую документацию
2618 шт., срок 7-9 недель
3 500 руб.
Добавить в корзину 1 шт. на сумму 3 500 руб.
Номенклатурный номер: 8019859544
Артикул: XM125
Бренд: Acconeer AB

Описание

Embedded Solutions\Sensor Modules\Distance Sensor Modules
PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm 2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.

Технические параметры

Brand: Acconeer
Factory Pack Quantity: Factory Pack Quantity: 420
Interface Type: GPIO, I2C, UART
Manufacturer: Acconeer
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Tray
Product Category: Distance Sensor Modules
Product Type: Distance Sensor Modules
Sensing Distance: 20 m
Type: Radar Module

Техническая документация

Datasheet
pdf, 916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.