PDV-P9004, Photoresistors Ceramic Photocell

PDV-P9004, Photoresistors Ceramic Photocell
Изображения служат только для ознакомления,
см. техническую документацию
5568 шт., срок 6-8 недель
520 руб.
от 10 шт.300 руб.
от 100 шт.233 руб.
от 500 шт.194.40 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8019859789
Артикул: PDV-P9004
Бренд: ADVANCED PHOTONIX

Описание

Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
Photoconductive Photocells

Advanced Photonix Photoconductive Photocells are Light Dependent Resistors (LDR) with sensitivity in the visible light region. The Photoconductive Photocells are packaged in a 2-pin leaded plastic-coated ceramic header, and the device surface is plastic encapsulated for moisture resistance. The Photocells are designed to sense light from 400nm to 700nm. The device's resistance decreases as the light level increases with efficiency characteristics similar to the human eye. The Advanced Photonix Photoconductive Photocells are available in a wide range of resistance values.

Технические параметры

Brand: Advanced Photonix
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Advanced Photonix
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Packaging: Bulk
Peak Wavelength: 570 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Photocell
Subcategory: Optical Detectors and Sensors

Техническая документация

Datasheet
pdf, 457 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.