PIC16LF18446-I/GZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 2 шт. —
850 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Электроэлемент
; Program Memory Size:28Kb; No. Of Pins:20Pins; Ic Case/Package:Uqfn-Ep; Qualification:-Rohs Compliant: Yes |Microchip PIC16LF18446-I/GZ
Технические параметры
# I/Os (Max) | 18 |
ADC Resolution | 12 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 8 |
On-Chip ADC | 17 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | UQFN EP |
Packaging | Rail/Tube |
Pin Count | 20 |
Program Memory Size | 28KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Channels | 17 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 5 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 8 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 18 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 2KB |
Real Time Clock | No |
SPI | 2 |
Supplier Package | UQFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/16/24 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Interface Type: | EUSART, RS-232, RS-485, SMBus, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 18 I/O |
Package / Case: | UQFN-20 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 28 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F184xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары