BTS4142N, IC: power switch; high-side; 1.4A; Ch: 1; N-Channel; SMD; SOT223-3

Фото 1/5 BTS4142N, IC: power switch; high-side; 1.4A; Ch: 1; N-Channel; SMD; SOT223-3
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.470 руб.
от 30 шт.416 руб.
от 100 шт.353.29 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8019881403
Артикул: BTS4142N

Описание

PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 3 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 150 us
On Resistance - Max: 200 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 12 V to 45 V
Output Current: 1.4 A
Package / Case: SOT-223-4
Part # Aliases: SP000355402 BTS4142NXT BTS4142NHUMA1
Pd - Power Dissipation: 1.4 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: Classic PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 12 V
Tradename: PROFET
Type: High Side
Brand Infineon Technologies
Current Limit 3 A
Factory Pack Quantity 4000
Manufacturer Infineon
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 150 us
On Resistance - Max 200 mOhms
On Time - Max 100 us
Operating Supply Voltage 12 V to 45 V
Output Current 1.4 A
Package / Case SOT-223-4
Packaging Reel
Part # Aliases BTS4142NHUMA1 BTS4142NXT SP000355402
Pd - Power Dissipation 1.4 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series Classic PROFET
Supply Voltage - Max 45 V
Supply Voltage - Min 12 V
Tradename PROFET
Type High Side
Unit Weight 0.006632 oz
Вес, г 0.14

Техническая документация

Datasheet
pdf, 374 КБ
Datasheet BTS4142NHUMA1
pdf, 378 КБ
Datasheet bts4142n
pdf, 449 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем