MJ3240-66-2, Modular Connectors / Ethernet Connectors 6P6C Mod jack Low profile Black RA TH Top tab Tray

MJ3240-66-2, Modular Connectors / Ethernet Connectors 6P6C Mod jack Low profile Black RA TH Top tab Tray
Изображения служат только для ознакомления,
см. техническую документацию
3615 шт., срок 7-9 недель
140 руб.
−18%
после авторизации ›
от 10 шт.96 руб.
от 100 шт.81 руб.
от 528 шт.74.22 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8019882172
Артикул: MJ3240-66-2

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Jack Connectors

GCT (Global Connector Technology) Modular Jack Connectors offer a 1.5A current rating, 150V AC voltage rating, and -40°C to +85°C operating temperature range. These connectors feature 4-position, 6-position, and 8-position versions with right-angle/horizontal mount designs. GCT Modular Jack Connectors offer low-profile and standard-profile options and are suitable for Category 3: -34dB at 16MHz between pairs.

Технические параметры

Brand: GCT
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 264
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Global Connector Technology(GCT)
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -45 C
Mounting Angle: Right Angle
Mounting Style: Snap-In
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 6P6C
Packaging: Tray
Performance Category: Cat 3
Pitch: 1.02 mm
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: MJ3240
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Voltage Rating: 150 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.