2702397, Fiber Optic Transmitters, Receivers, Transceivers FL SFP SX2

2702397, Fiber Optic Transmitters, Receivers, Transceivers FL SFP SX2
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
63 910 руб.
Добавить в корзину 1 шт. на сумму 63 910 руб.
Номенклатурный номер: 8019892570
Артикул: 2702397
Бренд: Phoenix Contact

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Технические параметры

Application: Data Transmission
Brand: Phoenix Contact
Connector Type: SFP
Data Rate: 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Type: Multimode
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Pluggable
Operating Supply Voltage: 3.3 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitter Modules
Series: TMP
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 1310 nm
Вес, г 30.4

Техническая документация

Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.