ADL5506-EVALZ, RF Development Tools adl5506 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 230 руб.
Добавить в корзину 1 шт.
на сумму 36 230 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
ADL5506-EVALZ Evaluation BoardAnalog Devices Inc. ADL5506-EVALZ Evaluation Board is a fully populated, 4-layer, FR4-based demonstration and prototyping board for the ADL5506 30MHz to 4.5GHz RF Detector IC. For normal operation, it requires a 3.0V supply and draws 3.75mA of current, however the supply can range from 2.5V to 5.5V. The power supply must be connected to the test loops labeled VPOS and GND. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VLOG).
Технические параметры
Brand: | Analog Devices |
Description/Function: | ADL5506 evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 30 MHz to 4.5 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5506 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5506 |
Type: | RF Detector |
Base Product Number | ADL5506 -> |
ECCN | 5A991G |
For Use With/Related Products | ADL5506 |
Frequency | 30MHz ~ 4.5GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Detector |
Техническая документация
Datasheet
pdf, 1173 КБ
Datasheet ADL5506-EVALZ
pdf, 1118 КБ
Похожие товары