3-794630-8, корпус розетки на плату MATE-N-LOK 2х4 8 контактов, шаг 3мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 4 шт. —
210 руб.
от 16 шт. —
195 руб.
от 28 шт. —
194.99 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
разъемы низковольтного питания
Micro MATE-N-LOK PCB headers with a 3mm pitch and 94V-0-rated black or natural coloured housings. The header housings feature polarization to prevent mismating and positive locking tabs that secure the header to the mating cable connector.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5.0A |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3.0mm |
Series | Micro MATE-N-LOK |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
3D Model | 3-794630-8.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 100µin(2.54µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Mating Products | A30296-ND-CONN RCPT 3MM 8POS DL MATE-N-L |
Number of Positions | 8 |
Number of Positions Loaded | All |
Online Catalog | Micro MATE-N-LOK Series |
Other Names | 37946308A33222 |
Packaging | Tray |
PCN Design/Specification | Multiple Devices TE Logo 12/Feb/2015 |
RoHS Information | 3-794630-8 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.118"(3.00mm) |
Standard Package | 234 |
Termination | Solder |