Соединитель HFJ11-1G01ERL

Фото 1/3 Соединитель HFJ11-1G01ERL
Изображения служат только для ознакомления,
см. техническую документацию
46 шт. со склада г.Москва, срок 9-11 дней
2 250 руб.
от 20 шт.1 800 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8019932196
Артикул: HFJ11-1G01ERL
Бренд: Halo Electronics

Описание

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB.

Технические параметры

Application: 10/100/1000 Base-T
Brand: HALO Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 26
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: HALO Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Tube
Performance Category: Cat 5e
Pitch: 2.54 mm
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: HFJ-1G
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: FastJack
Type: Modular
USOC Codes: RJ45
Ethernet Connector Type RJ45 Connector
Gender Female
Orientation Straight
Series FastJack
Series Number HFJ11
Shield Type UTP
Width 15.88mm
Body Orientation Right Angle
Family HFJ11
Mounting Style Through Hole
Number of Contacts 8(POS)
Number of Ports 1(Port)
Number of Terminals 10
Operating Temp Range 0C to 70C
Pitch (mm) 1.27(mm)
Positions Loaded 8
Product Depth (mm) 21.59(mm)
Product Height (mm) 13.64(mm)
Product Length (mm) 15.88(mm)
Termination Method Solder
Type RJ-45
Voltage Rating Max 1500VAC
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.