M2013TXW13, Rocker Switches ON-OFF-ON .465 BRCKT PC BODY ONLY 6A

M2013TXW13, Rocker Switches ON-OFF-ON .465 BRCKT PC BODY ONLY 6A
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
1 990 руб.
от 10 шт.1 710 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8019956845
Артикул: M2013TXW13
Бренд: NKK Switches

Описание

Electromechanical\Switches\Rocker Switches
M Series Rockers

NKK Switches M Series Rockers feature high insulating barriers to increase isolation of circuits in multiple devices and to provide added protection to contact points. NKK M Series Rockers can be panel mounted by flat frame for flush with the face or subpanel, snap-in, or bracket The M Series features a molded diallyl phthalate case with a UL 94V-0 flammability rating, epoxy sealed terminals to prevent entry of solder flux and other contaminants, and prominent external insulating barriers to increase insulation resistance and dielectric strength. NKK Switches M Series Rockers also feature a bias guard to prevent misalignment of contacts.

Технические параметры

Actuator Style: Without Cap
Actuator: Without Cap
Brand: NKK Switches
Contact Form: SPDT
Current Rating: 6 A, 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
Manufacturer: NKK Switches
Mounting Style: Through Hole
Product Category: Rocker Switches
Product Type: Rocker Switches
Product: Rocker Switches
Series: M
Subcategory: Switches
Switch Function: ON-OFF-ON
Termination Style: Pin
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet M2018TXG13
pdf, 1332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.