EVAL-CN0274-SDPZ, Acceleration Sensor Development Tools Ultra-Low Power Motion Switch

17 170 руб.
Добавить в корзину 1 шт. на сумму 17 170 руб.
Номенклатурный номер: 8019981163
Артикул: EVAL-CN0274-SDPZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP

Технические параметры

Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.6 V to 3.5 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Sensing Axis: Triple Axis
Sensitivity: 1 mg/LSB, 2 mg/LSB, 4 mg/LSB
Series: CN0274
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL362
Type: Accelerometer Sensor
Вес, г 173.7

Техническая документация

Datasheet
pdf, 276 КБ