1053868, Headers & Wire Housings DMC 1 5/ 5-G1F-3 5-LR P35

1053868, Headers & Wire Housings DMC 1 5/ 5-G1F-3 5-LR P35
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6-8 недель
1 270 руб.
от 50 шт.900 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8019981405
Артикул: 1053868
Бренд: Phoenix Contact

Описание

Connectors\Headers & Wire Housings
Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO 2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Positions: 5 Position
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Type: Wire to Board
Voltage Rating: 160 V

Техническая документация

Datasheet
pdf, 472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.