JWL22RAA/UCV, Rocker Switches DPDT TV8 RATED BLACK CAP & BODY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
3 960 руб.
Добавить в корзину 1 шт.
на сумму 3 960 руб.
Альтернативные предложения1
Описание
Electromechanical\Switches\Rocker Switches
JWLW Series Molded Rocker SwitchesNKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250V AC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at.187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.
Технические параметры
Actuator Style: | Rocker |
Actuator: | Concave |
Brand: | NKK Switches |
Contact Form: | DPDT |
Contact Plating: | Silver |
Contact Rating: | 16 A at 125 VAC, 250 VAC |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide(PA) |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Manufacturer: | NKK Switches |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount, Snap-In |
Part # Aliases: | JW-L22RKK-K1N |
Product Category: | Rocker Switches |
Product Type: | Rocker Switches |
Product: | Rocker Switches |
Series: | JW |
Subcategory: | Switches |
Switch Function: | ON-ON |
Terminal Seal: | Epoxy |
Termination Style: | Quick Connect Terminal |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 72 VDC |
Actuator Marking | No Marking |
Actuator Type | Concave (Curved) |
Circuit | DPDT |
Color - Actuator/Cap | Black |
Current Rating (Amps) | 16A (AC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Ingress Protection | Dust Proof |
Mechanical Life | 25,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Snap-In |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | JW -> |
Switch Function | On-On |
Termination Style | Solder, Quick Connect - 0.187"" (4.7mm) |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Вес, г | 9.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары