A17700LESBTR-DO, Sensor Interface PRESSURE SENSOR INTERFACE AND SIGNAL CONDITIONING IC

A17700LESBTR-DO, Sensor Interface PRESSURE SENSOR INTERFACE AND SIGNAL CONDITIONING IC
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.630 руб.
от 100 шт.478 руб.
от 250 шт.434.53 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8020011664
Артикул: A17700LESBTR-DO

Описание

Semiconductors\Interface ICs\Sensor Interface
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 6 mA
Input Voltage: 5 V
Interface Type: Serial
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Output Current: 25 mA
Output Type: PWM, SENT
Package / Case: QFN-24
Product Category: Sensor Interface
Product Type: Sensor Interface
Series: A17700
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Pressure Sensor

Дополнительная информация

Типы корпусов импортных микросхем