2702507, Networking Modules IL EC BK-PAC

2702507, Networking Modules IL EC BK-PAC
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
79 250 руб.
Добавить в корзину 1 шт. на сумму 79 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8020011950
Артикул: 2702507
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Networking Modules
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Number of Ports: 3 Port
Part # Aliases: IL EC BK-PAC
Product Category: Networking Modules
Product Type: I/O Modules
Product: EtherCAT Communication Networks
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 19.2 V
Вес, г 170.1

Техническая документация

Datasheet
pdf, 597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.