EM016LXQAB313CS1T, MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz

EM016LXQAB313CS1T, MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz
Изображения служат только для ознакомления,
см. техническую документацию
467 шт., срок 6-8 недель
6 810 руб.
от 10 шт.5 640 руб.
от 25 шт.5 450 руб.
от 50 шт.4 447.96 руб.
Добавить в корзину 1 шт. на сумму 6 810 руб.
Номенклатурный номер: 8020012147
Артикул: EM016LXQAB313CS1T

Описание

Semiconductors\Memory ICs\MRAM
EMxxLX MRAM Memory Devices

Everspin EMxxLX MRAM Memory Devices are Expanded Serial Peripheral Interface (xSPI) based on a unique industrial STT MRAM technology. These memory devices are high-performance, multiple I/O, and SPI-compatible Magnetoresistive Random Access memory (MRAM) devices. The EMxxLX memory devices feature a high-speed, low pin count SPI-compatible bus interface with a clock frequency of up to 200MHz. These memory devices also feature a 1.65V to 2V voltage range, a dedicated 256-byte OTP area outside main memory, 3-byte and 4-byte address modes, and low power modes. Typical applications include industrial automation, datacenter, engineering emulation, automotive and transportation, and gaming.

Технические параметры

Brand: Everspin Technologies
Factory Pack Quantity: Factory Pack Quantity: 960
Interface Type: DSPI, OSPI, QSPI, SPI
Manufacturer: Everspin Technologies
Maximum Operating Temperature: +70 C
Memory Size: 16 Mbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: BGA-24
Packaging: Tray
Product Category: MRAM
Product Type: MRAM
Series: EMxxLX
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 893 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.