3362S-1-205LF, ±10% 2MOhm PlugIn VarIable ResIstors/PotentIometers

3362S-1-205LF, ±10% 2MOhm PlugIn VarIable ResIstors/PotentIometers
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
Кратность заказа 5 шт.
от 50 шт.43 руб.
от 150 шт.39 руб.
от 500 шт.32.74 руб.
Добавить в корзину 5 шт. на сумму 315 руб.
Номенклатурный номер: 8020012365
Артикул: 3362S-1-205LF
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Технические параметры

Adjustment: Side Cross
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 250
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Turns: 1
Orientation: Horizontal Adjustment
Packaging: Tube
Power Rating: 500 mW(1/2 W)
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Resistance: 2 MOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Tolerance: 10%
Type: 0.25 in Square Trimming Potentiometer
Вес, г 0.68

Техническая документация

Datasheet
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Резисторы переменные»