DSC1123CI2-200.0000, Standard Clock Oscillators MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 320 руб.
от 25 шт. —
990 руб.
от 110 шт. —
887 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC11 High Performance MEMS OscillatorsMicrochip Technology DSC11 High-Performance MEMS Oscillators support LVPECL, LVDS, LVCMOS, and HCSL standards and utilize a proven PureSilicon™ MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 25 PPM |
Frequency: | 200 MHz |
Load Capacitance: | 2 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | LVDS |
Package / Case: | VDFN-6 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1123 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Frequency Stability | ±25ppm |
Maximum Operating Temperature | 85°C |
Maximum Output Frequency | 200MHz |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Oscillator Type | MEMS |
Package Type | VDFN |
Pin Count | 6 |
Width | 2.5mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±25 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVDS |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Standard Frequency (MHz) | 200 |
Standard Package Name | DFN |
Supplier Package | VDFN |
Supplier Temperature Grade | Industrial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 629 КБ
Datasheet
pdf, 650 КБ
Datasheet
pdf, 1386 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Похожие товары