2383216-1, Modular Connectors / Ethernet Connectors RJ45 Field Installable Cable Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 320 руб.
от 10 шт. —
7 400 руб.
от 25 шт. —
6 590 руб.
от 50 шт. —
6 370.09 руб.
Добавить в корзину 1 шт.
на сумму 9 320 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
RJ45 Field Installable Cable ConnectorTE Connectivity's (TE) RJ45 Field Installable Cable Connector is an industrial IP20 connector assembly that offers a robust and reliable solution for Industrial Ethernet applications. This RJ45 connector assembly can be installed without a special tool and is available in straight (180°) and angle (90°) versions. The new Industrial IP20 connector assembly complies with IEC 60603-7-1: 2011 and IEC 60603-7-3 standards and supports an industrial temperature range (-40°C to +85°C). TE RJ45 Field Installable Cable Connector applications include automation control, robotics, machinery, and motion and drives.
Технические параметры
Brand: | TE Connectivity |
Color: | Orange |
Configuration: | 1x1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
IP Rating: | IP20 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 1 Port |
Number of Positions: | 8 Position |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Bulk |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Packaging | Box |
Part Status | Active |
PPAP | No |
Connector Type | RJ45 |
Contact Material | Nickel |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Plug |
IP Rating | IP20 |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series Number | 2383216 |
Shield Type | Shielded |
Width | 13.97mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары